Analog Devices LTC3388IDD-1#TRPBF

20V/50mA High Efficiency Step-Down Regulator with <1uA Quiescent Current
Production

Price and Stock

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Voltage2.6 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current50 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3388IDD-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Augswan
Datasheet1 page10 years ago
Arrow Electronics
Datasheet20 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago

Alternate Parts

Price @ 1000
$ 4.77
$ 4.77
Stock
51,166
61,909
61,909
Authorized Distributors
1
4
4
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
2.6 V
2.6 V
2.6 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3388IDD-1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3388IDD-1#TRPBF provided by its distributors.

20V/50mA High Efficiency Step-Down Regulator with <1uA Quiescent Current
Conv DC-DC Single Step Down 2.7V to 20V 10-Pin DFN EP T/R
IC REG BUCK PROG 50MA SYNC 10DFN
0.21 A SWITCHING REGULATOR PDSO10
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3388IDD1TRPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Voltage2.6 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current50 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3388IDD-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Augswan
Datasheet1 page10 years ago
Arrow Electronics
Datasheet20 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements