Analog Devices LTC3310SIV#PBF

Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 10A 18-Pin LGA EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins18
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Nominal Supply Current1.3 mA
Number of Outputs1
Output Current10 A
Schedule B8542390000
Dimensions
Height1.03 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3310SIV#PBF.

element14 APAC
Datasheet32 pages4 years ago
Augswan
Datasheet32 pages3 years ago
Upverter
Datasheet30 pages4 years ago

Inventory History

3 month trend:
-0.83%

Alternate Parts

Price @ 1000
$ 4.985
$ 5.329
$ 5.329
Stock
397,164
334,338
334,338
Authorized Distributors
9
10
10
Case/Package
-
-
-
Number of Pins
18
18
18
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3310SIV#PBF.

Descriptions

Descriptions of Analog Devices LTC3310SIV#PBF provided by its distributors.

Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 10A 18-Pin LGA EP Tray
IC REG BUCK ADJUSTABLE 10A 18LGA
Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C; Dc/Dc Converter Type:Module; Input Voltage Min:2.25V; Input Voltage Max:5.5V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:Lqfn-Ep; No. Of Pins:18Pins; Output Current:10A Rohs Compliant: Yes |Analog Devices LTC3310SIV#PBF
The LTC3310S is a very small, low noise, monolithic step-down DC/DC converter capable of providing up to 10A of output current from a 2.25V to 5.5V input supply. The part employs Silent Switcher 2 architecture with internal hot loop bypass capacitors to achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. For systems with higher power requirements, multi-phasing parallel converters is readily implemented. The LTC3310S uses a constant-frequency, peak current mode control architecture for fast transient response. A 500mV reference allows for low voltage outputs. 100% duty cycle operation delivers low drop out. Other features include a power good signal when the output is in regulation, precision enable threshold, output overvoltage protection, thermal shutdown, a temperature monitor, clock synchronization, mode selection and output short circuit protection. The device is available in a compact 18-lead 3mm × 3mm LQFN package. Applications Automotive/Industrial/Communications Servers, Telecom Power Supplies Distributed DC Power Systems (POL) FPGA, ASIC, µP Core Supplies

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins18
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Nominal Supply Current1.3 mA
Number of Outputs1
Output Current10 A
Schedule B8542390000
Dimensions
Height1.03 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3310SIV#PBF.

element14 APAC
Datasheet32 pages4 years ago
Augswan
Datasheet32 pages3 years ago
Upverter
Datasheet30 pages4 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement1 page11 years ago