Analog Devices / Linear Technology LTC3260EMSE

LTC3260 - Low Noise Dual Supply Inverting Charge Pump
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Max Input Voltage32 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Supply Voltage32 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Current100 µA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3260EMSE.

Upverter
Datasheet18 pages11 years ago
Linear Technology
Technical Drawing1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC3260EMSE.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3260EMSE provided by its distributors.

LTC3260 - Low Noise Dual Supply Inverting Charge Pump

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOP
Number of Pins16
Technical
Max Input Voltage32 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Supply Voltage32 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Operating Supply Current100 µA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3260EMSE.

Upverter
Datasheet18 pages11 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant