Analog Devices LTC3219EUD#TRPBF

LED DRIVER, CHARGE PUMP, -40 TO 85DEG C; Available until stocks are exhausted
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins20
Technical
Frequency1.05 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.9 V
Min Operating Temperature-40 °C
Min Supply Voltage2.9 V
Number of Outputs9
Number of Segments9
PackagingTape and Reel
TopologyCharge Pump

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3219EUD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages16 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet20 pages16 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Inventory History

3 month trend:
-5.81%

Alternate Parts

Price @ 1000
$ 3.408
$ 3.593
Stock
202,665
204,208
Authorized Distributors
7
9
Case/Package
QFN EP
QFN EP
Number of Pins
20
20
Number of Outputs
9
9
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
-
5.5 V
Max Output Current
-
-
Output Voltage
-
5.04 V
Efficiency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3219EUD#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3219EUD#TRPBF provided by its distributors.

LED DRIVER, CHARGE PUMP, -40 TO 85DEG C; Available until stocks are exhausted
LED Driver 9 Segment 2100uA Supply Current 20-Pin QFN EP T/R
LED DRIVER, CHARGE PUMP, -40 TO 85DEG C; Topology:Charge Pump; Input Voltage Min:2.9V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:250mA; Switching Frequency Typ:850kHz; IC Mounting:Surface Mount; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3219EUDTRPBF

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins20
Technical
Frequency1.05 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.9 V
Min Operating Temperature-40 °C
Min Supply Voltage2.9 V
Number of Outputs9
Number of Segments9
PackagingTape and Reel
TopologyCharge Pump

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3219EUD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages16 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet20 pages16 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements