Analog Devices LTC3127EMSE#PBF

Buck-Boost DC/DC Converter 1.8-5.5V In 1.8-5.25 Out 1A MSOP12 LTC3127EMSE#PBF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins12
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.25 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Channels1
Number of Outputs1
Operating Supply Current400 µA
Output Current1 A
Output TypeAdjustable
Output Voltage5.25 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1.7 MHz
TopologyBuck-Boost
Dimensions
Height860 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3127EMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages14 years ago
Technical Drawing1 page10 years ago
SOS electronic
Datasheet20 pages7 years ago
Farnell
Datasheet20 pages14 years ago
Augswan
Datasheet1 page10 years ago
iiiC
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-2.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3127EMSE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3127EMSE#PBF provided by its distributors.

Buck-Boost DC/DC Converter 1.8-5.5V In 1.8-5.25 Out 1A MSOP12 LTC3127EMSE#PBF
1A Buck-Boost DC/DC Converter with Programmable Input Current Limit
Switching Regulator, Current-mode, 1700kHz Switching Freq-Max, CMOS, PDSO12

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3127EMSE#PBF.
  • LTC3127EMSEPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins12
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.25 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Channels1
Number of Outputs1
Operating Supply Current400 µA
Output Current1 A
Output TypeAdjustable
Output Voltage5.25 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1.7 MHz
TopologyBuck-Boost
Dimensions
Height860 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3127EMSE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages14 years ago
Technical Drawing1 page10 years ago
SOS electronic
Datasheet20 pages7 years ago
Farnell
Datasheet20 pages14 years ago
Augswan
Datasheet1 page10 years ago
iiiC
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements