Analog Devices / Linear Technology LTC3122EDE#PBF

Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.2V to 15V 2.5A 12-Pin DFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Efficiency95 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Voltage15 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage2.2 V
Number of Outputs1
Output Current2.5 A
Output TypeAdjustable
Output Voltage15 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3122EDE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet26 pages8 years ago
Factory Futures
Datasheet24 pages11 years ago
Augswan
Datasheet1 page10 years ago
Newark
Datasheet26 pages10 years ago
Farnell
Datasheet32 pages10 years ago
Linear Technology
Technical Drawing1 page17 years ago

Inventory History

3 month trend:
+47.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC3122EDE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3122EDE#PBF provided by its distributors.

Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.2V to 15V 2.5A 12-Pin DFN EP Tube
Switching Regulator, Current-mode, 4.5A, 1150kHz Switching Freq-Max, CMOS, PDSO12
LTC3122 - 15V, 2.5A Synchronous Step-Up DC/DC Converter with Output Disconnect
DC/DC CONV, SYNC BOOST, 1MHZ, 125DEG C; Regulator Output Type:Adjustable; No. of Outputs:1Outputs; Topology:Synchronous Boost (Step Up); Input Voltage Min:500mV; Input Voltage Max:5.5V; Output Current:2.5A; IC Case / Package:DFN-EP RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Efficiency95 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Voltage15 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage2.2 V
Number of Outputs1
Output Current2.5 A
Output TypeAdjustable
Output Voltage15 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3122EDE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet26 pages8 years ago
Factory Futures
Datasheet24 pages11 years ago
Augswan
Datasheet1 page10 years ago
Newark
Datasheet26 pages10 years ago
Farnell
Datasheet32 pages10 years ago
Linear Technology
Technical Drawing1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements