Analog Devices LTC3114EFE-1#PBF

LTC3114-1 - 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Max Duty Cycle95 %
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage40 V
Max Supply Voltage40 V
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Min Supply Voltage2.2 V
Nominal Supply Current50 µA
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage2.7 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1.2 MHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3114EFE-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet34 pages3 years ago
Datasheet34 pages8 years ago
Linear Technology
Datasheet34 pages9 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet32 pages10 years ago
Augswan
Datasheet1 page10 years ago

Alternate Parts

Price @ 1000
$ 6.33
$ 6.97
$ 6.97
Stock
117,647
97,242
97,242
Authorized Distributors
10
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1.2 MHz
1.2 MHz
1.2 MHz
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
2.7 V
2.7 V
2.7 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3114EFE-1#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3114EFE-1#PBF provided by its distributors.

LTC3114-1 - 40V, 1A Synchronous Buck-Boost DC/DC Converter with Programmable Output Current
Switching Regulator, Current-mode, 1400kHz Switching Freq-Max, CMOS, PDSO16
Conv DC-DC 2.2V to 40V Synchronous Step Down/Step Up Single-Out 2.7V to 40V 1A Automotive 16-Pin TSSOP EP Tube
IC REG BUCK-BOOST ADJ 1A 16TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3114EFE-1PBF
  • LTC3114EFE1PBF

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Max Duty Cycle95 %
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage40 V
Max Supply Voltage40 V
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Min Supply Voltage2.2 V
Nominal Supply Current50 µA
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage2.7 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency1.2 MHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3114EFE-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet34 pages3 years ago
Datasheet34 pages8 years ago
Linear Technology
Datasheet34 pages9 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet32 pages10 years ago
Augswan
Datasheet1 page10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements