Analog Devices LTC3109EGN#PBF

IC BOOST CONVERTER PMU 20SSOP / Step Up Converter 20-Pin SSOP N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Max Input Voltage500 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage5 V
Max Supply Voltage500 mV
Min Input Voltage20 mV
Min Operating Temperature-40 °C
Min Supply Voltage30 mV
Nominal Supply Current6 mA
Number of Outputs3
Operating Supply Current6 mA
Output Current15 mA
Output TypeFixed
Output Voltage5 V
TopologyBoost
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3109EGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages10 years ago
Farnell
Datasheet24 pages13 years ago
Datasheet24 pages11 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages13 years ago

Alternate Parts

Price @ 1000
$ 7.3
$ 8.113
Stock
69,239
131,415
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Outputs
3
1
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
20 mV
20 mV
Max Input Voltage
500 mV
500 mV
Min Output Voltage
-
-
Max Output Voltage
5 V
5 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3109EGN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3109EGN#PBF provided by its distributors.

IC BOOST CONVERTER PMU 20SSOP / Step Up Converter 20-Pin SSOP N Tube
Auto-Polarity, Ultralow Voltage Step-Up Converter and Power Manager
IC, VOLTAGE STEP-UP CONVERTER, SSOP-20; Supply Voltage Range:2.5V to 5V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:SSOP; No. of Pins:20; MSL:MSL 1 - Unlimited; Primary Input Voltage:500mV ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3109EGNPBF

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Max Input Voltage500 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage5 V
Max Supply Voltage500 mV
Min Input Voltage20 mV
Min Operating Temperature-40 °C
Min Supply Voltage30 mV
Nominal Supply Current6 mA
Number of Outputs3
Operating Supply Current6 mA
Output Current15 mA
Output TypeFixed
Output Voltage5 V
TopologyBoost
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3109EGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages10 years ago
Farnell
Datasheet24 pages13 years ago
Datasheet24 pages11 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements