Analog Devices LTC3108EGN#PBF

Ultralow Voltage Step-Up Converter and Power Manager
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Input Voltage500 mV
Max Operating Temperature125 °C
Max Output Voltage5 V
Min Input Voltage20 mV
Min Operating Temperature-40 °C
Min Supply Voltage20 mV
Number of Outputs3
Operating Supply Current3 mA
Operating Supply Voltage500 mV
Output Current300 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3108EGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet22 pages10 years ago
Datasheet22 pages13 years ago
TME
Datasheet22 pages11 years ago
Upverter
Datasheet22 pages5 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-6.43%

Alternate Parts

Price @ 1000
$ 4.788
$ 4.823
$ 5.63
Stock
56,556
75,153
58,023
Authorized Distributors
5
4
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Outputs
3
3
3
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
20 mV
20 mV
20 mV
Max Input Voltage
500 mV
500 mV
500 mV
Min Output Voltage
-
-
-
Max Output Voltage
5 V
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3108EGN#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3108EGN#PBF provided by its distributors.

Ultralow Voltage Step-Up Converter and Power Manager
Switching Regulator, 0.45A, CMOS, PDSO12
IC CONV BOOST PROG 4.5MA 16SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3108EGN#PBF.
  • LTC3108EGNPBF

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Input Voltage500 mV
Max Operating Temperature125 °C
Max Output Voltage5 V
Min Input Voltage20 mV
Min Operating Temperature-40 °C
Min Supply Voltage20 mV
Number of Outputs3
Operating Supply Current3 mA
Operating Supply Voltage500 mV
Output Current300 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3108EGN#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet22 pages10 years ago
Datasheet22 pages13 years ago
TME
Datasheet22 pages11 years ago
Upverter
Datasheet22 pages5 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements