Analog Devices LTC3105EMS#PBF

Conv DC-DC 0.225V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.4A 12-Pin MSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins12
Technical
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Output Voltage5.25 V
Max Supply Voltage5 V
Manufacturer Package IdentifierMSOP (MS12) 1107 REV Ø
Min Input Voltage225 mV
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Min Supply Voltage225 mV
Number of Outputs1
Output Current400 mA
Output TypeAdjustable
Output Voltage5.25 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency200 kHz
TopologyBoost
Dimensions
Height860 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3105EMS#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages13 years ago
element14 APAC
Datasheet18 pages8 years ago
Farnell
Datasheet18 pages13 years ago
Linear Technology
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-5.91%

Alternate Parts

Price @ 1000
$ 4.545
$ 4.431
$ 4.431
Stock
143,552
250,877
250,877
Authorized Distributors
7
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
200 kHz
-
-
Min Input Voltage
225 mV
225 mV
225 mV
Max Input Voltage
5 V
5 V
5 V
Min Output Voltage
1.5 V
-
-
Max Output Voltage
5.25 V
5.25 V
5.25 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3105EMS#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3105EMS#PBF provided by its distributors.

Conv DC-DC 0.225V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.4A 12-Pin MSOP
400mA Step-Up DC/DC Converter with Maximum Power Point Control and 250mV Start-Up
IC, DC-DC CONV, MSOP-12; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:5.25V; Output Current:400mA; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3105EMSPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins12
Technical
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Output Voltage5.25 V
Max Supply Voltage5 V
Manufacturer Package IdentifierMSOP (MS12) 1107 REV Ø
Min Input Voltage225 mV
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Min Supply Voltage225 mV
Number of Outputs1
Output Current400 mA
Output TypeAdjustable
Output Voltage5.25 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency200 kHz
TopologyBoost
Dimensions
Height860 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3105EMS#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages13 years ago
element14 APAC
Datasheet18 pages8 years ago
Farnell
Datasheet18 pages13 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements