Analog Devices LTC2955CDDB-1#TRPBF

Ms-System Monitor/Other Pushbutton On/Off Controller With Automatic Turn-On
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Current1.2 µA
PackagingTape and Reel
Dimensions
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2955CDDB-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet22 pages8 years ago
Linear Technology
Datasheet20 pages12 years ago
Technical Drawing1 page18 years ago

Alternate Parts

Price @ 1000
$ 3.379
$ 3.9
$ 3.9
Stock
135,091
274,844
274,844
Authorized Distributors
4
5
5
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
1.6 V
1.6 V
Max Supply Voltage
-
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2955CDDB-1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2955CDDB-1#TRPBF provided by its distributors.

Ms-System Monitor/Other Pushbutton On/Off Controller With Automatic Turn-On
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10
Pushbutton On/Off Cntr w/ Auto
Controller 1.5V to 36V 10-Pin DFN EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2955CDDB-1TRPBF
  • LTC2955CDDB1TRPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Current1.2 µA
PackagingTape and Reel
Dimensions
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2955CDDB-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet22 pages8 years ago
Linear Technology
Datasheet20 pages12 years ago
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements