Analog Devices LTC2950IDDB-2#TRMPBF

Supervisory Circuits Basic Push Button On/Off Controller (Adjustbale On and Off Timers)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Input Capacitance1.5 nF
Max Input Voltage26.4 V
Max Operating Temperature85 °C
Max Output Voltage10 V
Max Supply Voltage26.4 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Current6 µA
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2950IDDB-2#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages13 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago
Farnell
Datasheet16 pages16 years ago
Arrow Electronics
Datasheet18 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow.cn
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-17.55%

Alternate Parts

Price @ 1000
$ 3.543
$ 3.09
$ 3.09
Stock
76,818
107,532
107,532
Authorized Distributors
7
5
5
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Voltages Monitored
-
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
26.4 V
26.4 V
26.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2950IDDB-2#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2950IDDB-2#TRMPBF provided by its distributors.

Supervisory Circuits Basic Push Button On/Off Controller (Adjustbale On and Off Timers)
IC PUSH BUTTON ON/OFF CTRLR 8DFN / Controller 2.7V to 24.6V 8-Pin DFN EP T/R
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
PUSHBUTTON ON/OFF CONTROLLER, DFN-8
PUSH BUTTON CONTROLLER, 8DFN; Voltage, Input Max:26.4V; Voltage, Output Max:10V; Output Type:Voltage; Voltage, Supply Min:2.7V; Voltage, Supply Max:26.4V; Termination Type:SMD; Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:2950

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2950IDDB-2TRMPBF
  • LTC2950IDDB2TRMPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Input Capacitance1.5 nF
Max Input Voltage26.4 V
Max Operating Temperature85 °C
Max Output Voltage10 V
Max Supply Voltage26.4 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Current6 µA
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2950IDDB-2#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages13 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago
Farnell
Datasheet16 pages16 years ago
Arrow Electronics
Datasheet18 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow.cn
Datasheet16 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements