Analog Devices / Linear Technology LTC2942CDCB1TRPBF

1A Battery Gas Gauge with Internal Sense Resistor and Temperature/Voltage Measurement
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Cells1
Output Current1 A
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2942CDCB1TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet16 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet16 pages14 years ago

Alternate Parts

Price @ 1000
$ 3.164
Stock
32,125
320,675
Authorized Distributors
0
2
Case/Package
DFN
DFN
Number of Pins
6
6
Number of Cells
1
1
Output Voltage
-
-
Output Current
1 A
1 A
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC2942CDCB1TRPBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2942CDCB1TRPBF provided by its distributors.

1A Battery Gas Gauge with Internal Sense Resistor and Temperature/Voltage Measurement
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6
DFN-6(2x3) Battery Management ICs ROHS
Gas Gauge Li-Ion 1000mA Automotive 6-Pin DFN EP T/R
IC FUEL/GAS GAUGE LI-ION 1A 6DFN

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2942CDCB-1#TRPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Cells1
Output Current1 A
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2942CDCB1TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet16 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet16 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements