Analog Devices LTC2941CDCB-1#TRMPBF

LTC2941-1 - 1A I2C Battery Gas Gauge with Internal Sense Resistor
EOL

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Cells1
Output Current1 A
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2941CDCB-1#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet16 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.7
$ 0.7
Stock
54,708
76,107
76,107
Authorized Distributors
0
1
1
Case/Package
DFN EP
DFN
DFN
Number of Pins
6
6
6
Number of Cells
1
1
1
Output Voltage
-
-
-
Output Current
1 A
1 A
1 A
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2941CDCB-1#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2941CDCB-1#TRMPBF provided by its distributors.

LTC2941-1 - 1A I2C Battery Gas Gauge with Internal Sense Resistor
Fuel Gauge Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 1000mA Automotive 6-Pin DFN EP T/R
DFN-6(2x3) Battery Management ICs ROHS
IC BATTERY MONITOR LI-ION 6DFN
IC FUEL/GAS GAUGE LI-ION 1A 6DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2941CDCB1TRMPBF

Technical Specifications

Physical
Case/PackageDFN EP
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Cells1
Output Current1 A
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2941CDCB-1#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements