Analog Devices LTC2935ITS8-3#TRPBF

Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of Voltages Monitored1
PackagingTape and Reel
ResetActive Low
Reset Timeout140 ms
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2935ITS8-3#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages14 years ago
Arrow Electronics
Datasheet12 pages14 years ago
Linear Technology
Technical Drawing1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2935ITS8-3#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2935ITS8-3#TRPBF provided by its distributors.

Ultra-Low Power Supervisor with Power-Fail Output, Selectable Thresholds
Volt Supervisor Monitor 5.5V 8-Pin TSOT-23 T/R
IC SUPERVISOR 1 CHANNEL TSOT23-8
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
Ultra-L Pwr Sup w/ Pwr-Fail Ou
LTC2935 - ULTRA-LOW POWER SUPERV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2935ITS83TRPBF

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of Voltages Monitored1
PackagingTape and Reel
ResetActive Low
Reset Timeout140 ms
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2935ITS8-3#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages14 years ago
Arrow Electronics
Datasheet12 pages14 years ago
Linear Technology
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements