Analog Devices LTC2934IDC-2#TRMPBF

Supervisory Circuits Ultra-Low Power Adjustable Supervisor with Power-Fail Output
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current500 nA
Number of Voltages Monitored1
ResetActive Low
Schedule B8542390000
TerminationSMD/SMT
Threshold Voltage400 mV
TypeSimple Reset/Power-On Reset

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2934IDC-2#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages15 years ago
Component Distributors Inc.
Datasheet12 pages15 years ago
Farnell
Datasheet9 pages12 years ago
Linear Technology
Technical Drawing1 page14 years ago

Inventory History

3 month trend:
-10.90%

Alternate Parts

Price @ 1000
$ 2.29
$ 1.947
Stock
64,289
61,000
Authorized Distributors
6
2
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
200 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2934IDC-2#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2934IDC-2#TRMPBF provided by its distributors.

Supervisory Circuits Ultra-Low Power Adjustable Supervisor with Power-Fail Output
Processor Supervisor Adj 1 Push-Pull 8-Pin DFN EP T/R
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
Volt Supervisor Monitor 8-Pin DFN EP T/R
CoC and 2-years warranty / RFQ for pricing
SUPERVISOR, ADJ, ULOW POWER, 8DFN; Threshold Voltage:0.4V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.6V to 5.5V; Reset Type:Active-Low; Supply Current:500nA; Delay Time:200ms; Digital IC Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2934; Output Type:Pull-Up; Package / Case:DFN; Supply Voltage Max:5.5V; Supply Voltage Min:1.6V; Termination Type:SMD; Turn On Threshold Voltage:400mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2934IDC2#TRMPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current500 nA
Number of Voltages Monitored1
ResetActive Low
Schedule B8542390000
TerminationSMD/SMT
Threshold Voltage400 mV
TypeSimple Reset/Power-On Reset

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2934IDC-2#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages15 years ago
Component Distributors Inc.
Datasheet12 pages15 years ago
Farnell
Datasheet9 pages12 years ago
Linear Technology
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements