Analog Devices LTC2919IMS-5#TRPBF

Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage500 mV
Number of Voltages Monitored3
PackagingTape and Reel
ResetActive Low
Reset Timeout140 ms
Threshold Voltage4.425 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2919IMS-5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages16 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago

Alternate Parts

Price @ 1000
$ 3.145
$ 3.7
$ 2.994
Stock
37,351
50,037
50,532
37,496
Authorized Distributors
1
11
8
7
Case/Package
MSOP
MSOP
MSOP
MSOP
Number of Pins
10
10
10
10
Number of Voltages Monitored
3
3
3
3
Reset
Active Low
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
-
Overvoltage Threshold
-
-
-
-
Watchdog Timer
-
-
-
-
Min Supply Voltage
500 mV
500 mV
500 mV
500 mV
Max Supply Voltage
-
6 V
5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2919IMS-5#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2919IMS-5#TRPBF provided by its distributors.

Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
Supervisory Circuits Dual Supply Monitor with Selectable Polarity, Independent Monitor Outputs
Volt Supervisor Monitor 3.3V 10-Pin MSOP T/R
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10
IC SUPERVISOR 3 CHANNEL 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2919IMS5TRPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Min Supply Voltage500 mV
Number of Voltages Monitored3
PackagingTape and Reel
ResetActive Low
Reset Timeout140 ms
Threshold Voltage4.425 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2919IMS-5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages16 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements