Analog Devices LTC2917IMS-A1#PBF

Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
Production

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Nominal Supply Current30 µA
Number of Voltages Monitored1
ResetActive Low
Reset Timeout150 ms
Schedule B8542390000
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2917IMS-A1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages16 years ago
Arrow Electronics
Datasheet16 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-8.50%

Alternate Parts

Price @ 1000
$ 2.432
$ 2.461
$ 2.461
Stock
172,702
255,449
255,449
Authorized Distributors
10
7
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
150 ms
150 ms
150 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2917IMS-A1#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2917IMS-A1#PBF provided by its distributors.

Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
Processor Supervisor 1 Active Low/Open Drain Automotive 10-Pin MSOP Tube
Volt Supervisor Supply 1.8V Automotive 10-Pin MSOP
VOLTAGE SUPERVISOR, 0.2S, 10MSOP
Supervisor, 30Ua, 5.5V, Msop-10
V Sup w/ 27 Sel Thresholds & W
IC SUPERVISOR 1 CHANNEL 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2917IMSA1PBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Nominal Supply Current30 µA
Number of Voltages Monitored1
ResetActive Low
Reset Timeout150 ms
Schedule B8542390000
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2917IMS-A1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages16 years ago
Arrow Electronics
Datasheet16 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements