Analog Devices / Linear Technology LTC2915ITS8-1#PBF

LTC2915 - Voltage Supervisor with 27 Selectable Thresholds

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Nominal Supply Current30 µA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2915ITS8-1#PBF.

Upverter
Datasheet12 pages16 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC2915ITS8-1#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2915ITS8-1#PBF provided by its distributors.

LTC2915 - Voltage Supervisor with 27 Selectable Thresholds
SUPERVISOR, 30uA, 5.5V, TSOT-23-8
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
Voltage supervisorMin 1.5V Max 5.5V
The LTC2915/LTC2916 are low voltage single-supply monitors with selectable thresholds. The parts operate from 1.5V to 5.5V and consume a quiescent current of only 30µA. Two three-state inputs select one of nine internally programmed thresholds without the need for external resistors. For the LTC2915, an additional three-state input determines the tolerance (–5%, –10%, –15%). The tolerance for the LTC2916 is fixed at –5%. Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. The reset timeout may be set to 200ms or adjusted using an external capacitor. A separate manual reset input on the LTC2916 allows a simple push button interface. Operation to 125°C makes the LTC2915 and LTC2916 suitable for automotive applications. Applications Handheld Devices Cell Phone Base Stations Automotive Control Systems Network Servers Optical Networking Systems

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2915ITS81#PBF
  • LTC2915ITS81PBF

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Nominal Supply Current30 µA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2915ITS8-1#PBF.

Upverter
Datasheet12 pages16 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago