Analog Devices LTC2910IGN#TRPBF

Processor Supervisor 0.5V 8 Active High/Active Low/Open Drain Automotive 16-Pin SSOP N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.9 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Voltages Monitored8
PackagingTape and Reel
ResetActive High/Active Low
Reset Timeout6 ms
Schedule B8542390000
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2910IGN#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages16 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+18.34%

Alternate Parts

Price @ 1000
$ 6.266
$ 5.236
$ 5.236
Stock
78,874
162,438
162,438
Authorized Distributors
6
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Voltages Monitored
8
8
8
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
6 ms
6 ms
6 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
No
No
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
6.9 V
6.9 V
6.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2910IGN#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2910IGN#TRPBF provided by its distributors.

Processor Supervisor 0.5V 8 Active High/Active Low/Open Drain Automotive 16-Pin SSOP N T/R
Volt Supervisor Monitor 1.2V/1.8V/2.5V/3.3V/5V/12V Automotive 16-Pin SSOP N T/R
Octal Positive/Negative Voltage Monitor
Ic,Power Supply Supervisor,Cmos,Ssop,16Pin,Plastic
IC SUPERVISOR 8 CHANNEL 16SSOP
Power Supply Support Circuit, Adjustable, 8 Channel, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2910IGN#TR PBF

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.9 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Voltages Monitored8
PackagingTape and Reel
ResetActive High/Active Low
Reset Timeout6 ms
Schedule B8542390000
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2910IGN#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages16 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements