Analog Devices LTC2908CDDB-C1#TRPBF

Volt Supervisor Monitor 2.5V 8-Pin DFN EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage500 mV
Number of Voltages Monitored6
PackagingTape & Reel (TR)
ResetActive Low
Reset Timeout160 ms
Threshold Voltage2.338 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2908CDDB-C1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Alternate Parts

Price @ 1000
$ 4.554
$ 4.554
Stock
66,925
112,333
112,333
Authorized Distributors
2
2
2
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Voltages Monitored
6
6
6
Reset
Active Low
Active Low
Active Low
Reset Timeout
160 ms
160 ms
160 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
500 mV
500 mV
500 mV
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2908CDDB-C1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2908CDDB-C1#TRPBF provided by its distributors.

Volt Supervisor Monitor 2.5V 8-Pin DFN EP T/R
Power Supply Support Circuit, Adjustable, 6 Channel, CMOS, PDSO8
Precision Six Input Supply Monitor
Supervisory Circuits Six Supply Monitor in DFN
DFN-8 Monitors & Reset Circuits ROHS
IC MONITOR SIX SUPPLY PREC 8DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2908CDDBC1TRPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Supply Voltage6 V
Min Operating Temperature0 °C
Min Supply Voltage500 mV
Number of Voltages Monitored6
PackagingTape & Reel (TR)
ResetActive Low
Reset Timeout160 ms
Threshold Voltage2.338 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2908CDDB-C1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements