Analog Devices LTC2907CTS8#TRMPBF

VOLTAGE DETECTOR, TSOT-23-8, 70DEG C; Available until stocks are exhausted
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Voltages Monitored2
PackagingDigi-Reel®
ResetActive Low
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage5 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2907CTS8#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages20 years ago
Linear Technology
Technical Drawing1 page13 years ago
Nu Horizons
Datasheet16 pages20 years ago
iiiC
Datasheet16 pages20 years ago
Component Distributors Inc.
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-1.46%

Alternate Parts

Price @ 1000
$ 2.548
$ 2.85
$ 2.85
Stock
74,592
53,338
53,338
Authorized Distributors
7
8
8
Case/Package
TSOT
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2907CTS8#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2907CTS8#TRMPBF provided by its distributors.

VOLTAGE DETECTOR, TSOT-23-8, 70DEG C; Available until stocks are exhausted
Precision Dual Supply Monitors with One Pin-Selectable Threshold and One Adjustable Input
Volt Supervisor Monitor 2.5V/3.3V/5V 8-Pin TSOT-23 T/R
VOLTAGE DETECTOR, TSOT-23-8, 70DEG C; No. of Monitored Voltages:2Monitors; Supply Voltage Min:-; Supply Voltage Max:-; Output Type:Open-Drain; IC Case / Package:TSOT-23; No. of Pins:8Pins; Delay Time:200ms; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2907CTS8TRMPBF

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Voltages Monitored2
PackagingDigi-Reel®
ResetActive Low
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage5 V
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2907CTS8#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages20 years ago
Linear Technology
Technical Drawing1 page13 years ago
Nu Horizons
Datasheet16 pages20 years ago
iiiC
Datasheet16 pages20 years ago
Component Distributors Inc.
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements