Analog Devices LTC2905HTS8#TRPBF

Processor Supervisor 2 Active Low/Open Drain Automotive 8-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Voltages Monitored2
PackagingTape and Reel
ResetActive Low
Reset Timeout140 ms
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2905HTS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet16 pages14 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 2.89
$ 2.89
Stock
73,113
140,164
140,164
Authorized Distributors
2
8
8
Case/Package
SOT-23-8
TSOT
TSOT
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2905HTS8#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2905HTS8#TRPBF provided by its distributors.

Processor Supervisor 2 Active Low/Open Drain Automotive 8-Pin TSOT-23 T/R
Volt Supervisor Monitor 3.3V/5V Automotive 8-Pin TSOT-23 T/R
Precision Dual Supply Monitor with Pin-Selectable Thresholds
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
IC SUPERVISOR 2 CHANNEL TSOT23-8
Supervisory Circuits Prec 2x S Mon w/ Pin-Sel Thresholds
IC PWR SUPPLY MON DUAL TSOT23-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2905HTS8TRPBF

Technical Specifications

Physical
Case/PackageSOT-23-8
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Voltages Monitored2
PackagingTape and Reel
ResetActive Low
Reset Timeout140 ms
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2905HTS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet16 pages14 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements