Analog Devices / Linear Technology LTC2905CTS8

LTC2905 - Precision Dual Supply Monitor with Pin-Selectable Thresholds

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Min Supply Voltage1 V

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2905CTS8.

Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page13 years ago

Alternate Parts

Price @ 1000
$ 2.82
$ 2.82
Stock
64,076
155,670
155,670
Authorized Distributors
0
9
9
Case/Package
TSOT
TSOT
TSOT
Number of Pins
8
8
8
Number of Voltages Monitored
-
2
2
Reset
-
Active Low
Active Low
Reset Timeout
-
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1 V
2.7 V
2.7 V
Max Supply Voltage
-
3.3 V
3.3 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC2905CTS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2905CTS8 provided by its distributors.

LTC2905 - Precision Dual Supply Monitor with Pin-Selectable Thresholds

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Min Supply Voltage1 V

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2905CTS8.

Upverter
Datasheet16 pages14 years ago
Linear Technology
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant