Analog Devices / Linear Technology LTC29001CDD

LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Min Supply Voltage1 V
Number of Voltages Monitored4
ResetActive Low
Reset Timeout5 ms
Threshold Voltage500 mV
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC29001CDD.

SHENGYU ELECTRONICS
Datasheet16 pages20 years ago
Linear Technology
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet16 pages20 years ago
iiiC
Datasheet16 pages20 years ago

Alternate Parts

Price @ 1000
$ 4.93
$ 4.93
Stock
25,008
55,619
55,619
Authorized Distributors
0
7
7
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Voltages Monitored
4
4
4
Reset
Active Low
Active Low
Active Low
Reset Timeout
5 ms
5 ms
5 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC29001CDD.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC29001CDD provided by its distributors.

LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer
IC,Power Supply Supervisor,CMOS,LLCC,10PIN,PLASTIC
IC MON SUPP QUAD OPEN DRN 10DFN

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2900-1CDD

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Min Supply Voltage1 V
Number of Voltages Monitored4
ResetActive Low
Reset Timeout5 ms
Threshold Voltage500 mV
TypeMulti-Voltage Supervisor

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC29001CDD.

SHENGYU ELECTRONICS
Datasheet16 pages20 years ago
Linear Technology
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet16 pages20 years ago
iiiC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant