Analog Devices / Linear Technology LTC2870IUFD#PBF

Single Transmitter/Receiver RS-232/RS-422/RS-485 Automotive 28-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Data Rate20 mbps
InterfaceRS-232, RS-422, RS-485
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Channels3
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage3.3 V
Schedule B8542390000
Simplex/DuplexDuplex
Dimensions
Height700 µm
Length4 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2870IUFD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet36 pages13 years ago
Technical Drawing1 page17 years ago
element14 APAC
Datasheet42 pages6 years ago
Augswan
Datasheet42 pages9 years ago
TME
Datasheet42 pages6 years ago
Upverter
Technical Drawing1 page7 years ago

Inventory History

3 month trend:
+120%

Alternate Parts

Price @ 1000
$ 10.119
$ 9.181
$ 8.703
$ 8.006
Stock
172,190
182,038
124,350
113,289
Authorized Distributors
5
5
10
3
Case/Package
QFN
QFN
QFN
QFN
Number of Pins
28
28
28
28
Logic Function
-
-
-
-
Interface
RS-232, RS-422, RS-485
-
RS-232, RS-422, RS-485
-
Number of Drivers
2
-
2
-
Number of Receivers
2
-
-
-
Data Rate
20 mbps
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
-
Simplex/Duplex
Duplex
-
-
-
Min Supply Voltage
1.7 V
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC2870IUFD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2870IUFD#PBF provided by its distributors.

Single Transmitter/Receiver RS-232/RS-422/RS-485 Automotive 28-Pin QFN EP Tube
transceiver 20Mbps 2/2 QFN-28-EP(4x5) RS-485/RS-422 ICs ROHS
TRANSCEIVER, RS232, RS485, 2TX, 2RX; IC Type:RS232 / RS485 Transceiver; No. of Receivers:2Receivers; No. of Transmitters:2; Communication Mode:Half Duplex, Full Duplex; Data Rate Max:20Mbps; Supply Voltage Min:3V; No. of Pins:28Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2870IUFDPBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Data Rate20 mbps
InterfaceRS-232, RS-422, RS-485
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Channels3
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage3.3 V
Schedule B8542390000
Simplex/DuplexDuplex
Dimensions
Height700 µm
Length4 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2870IUFD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet36 pages13 years ago
Technical Drawing1 page17 years ago
element14 APAC
Datasheet42 pages6 years ago
Augswan
Datasheet42 pages9 years ago
TME
Datasheet42 pages6 years ago
Upverter
Technical Drawing1 page7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements