Analog Devices LTC2863HDD-1#PBF

RS-422/RS-485 Interface IC 20Mbps 60V Fault Protected RS485 Transceiver (Full Duplex)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Data Rate20 Mbps
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current8 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
Receiver Hysteresis25 mV
Schedule B8542390000
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2863HDD-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages10 years ago
Linear Technology
Datasheet24 pages11 years ago
Technical Drawing1 page14 years ago
Component Distributors Inc.
Datasheet24 pages12 years ago

Inventory History

3 month trend:
-41.31%

Alternate Parts

Price @ 1000
$ 3.01
$ 2.97
$ 2.97
Stock
78,319
204,363
204,363
Authorized Distributors
8
9
9
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
RS-422
RS-422
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2863HDD-1#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2863HDD-1#PBF provided by its distributors.

RS-422/RS-485 Interface IC 20Mbps 60V Fault Protected RS485 Transceiver (Full Duplex)
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin DFN EP Tube
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
transceiver 20Mbps 1/1 DFN-8(3x3) RS-485/RS-422 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
RS422/RS485 TRANSCEIVER, -40 TO 125DEG C;
收发器, RS422/RS485 收发器, -40 至 125度;
DFN8 20MBPS 60V FAULT PROT RS4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2863HDD-1PBF
  • LTC2863HDD1PBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Data Rate20 Mbps
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current8 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
Receiver Hysteresis25 mV
Schedule B8542390000
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2863HDD-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages10 years ago
Linear Technology
Datasheet24 pages11 years ago
Technical Drawing1 page14 years ago
Component Distributors Inc.
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements