Analog Devices LTC2863CS8-1#TRPBF

RS-422/RS-485 Interface IC 20Mbps 60V Fault Protected RS485 Transceiver (Full Duplex)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Drivers1
PackagingTape & Reel (TR)
Receiver Hysteresis25 mV
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2863CS8-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages10 years ago
Linear Technology
Datasheet24 pages11 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages12 years ago

Alternate Parts

Price @ 1000
$ 2.78
$ 2.78
Stock
80,634
94,002
94,002
Authorized Distributors
2
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2863CS8-1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2863CS8-1#TRPBF provided by its distributors.

RS-422/RS-485 Interface IC 20Mbps 60V Fault Protected RS485 Transceiver (Full Duplex)
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
transceiver 20Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2863CS81TRPBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Drivers1
PackagingTape & Reel (TR)
Receiver Hysteresis25 mV
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2863CS8-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages10 years ago
Linear Technology
Datasheet24 pages11 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements