Analog Devices LTC2862HS8-1#TRPBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Data Rate20 Mbps
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current8 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Receiver Hysteresis25 mV
Simplex/DuplexHalf Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2862HS8-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages10 years ago
Linear Technology
Datasheet24 pages11 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages12 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Alternate Parts

Price @ 1000
$ 3.389
$ 3.389
Stock
88,562
355,877
355,877
Authorized Distributors
2
11
11
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
RS-422
RS-422
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2862HS8-1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2862HS8-1#TRPBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC N T/R
RS-422/RS-485 Interface IC 20Mbps 60V Fault Protected RS485 Transceiver (Half Duplex + Enables)
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
transceiver 20Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2862HS81TRPBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Data Rate20 Mbps
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current8 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Receiver Hysteresis25 mV
Simplex/DuplexHalf Duplex

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2862HS8-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages10 years ago
Linear Technology
Datasheet24 pages11 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet24 pages12 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements