Analog Devices LTC2656CUFD-H12#PBF

Serial Input Loading 4.6 Us Settling Time 12-BIT Dac PQCC20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins20
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Bits12
Number of Channels8
Number of Converters8
Output TypeVoltage
Resolution1.5 B
Schedule B8542390000
Settling Time4.2 µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2656CUFD-H12#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages13 years ago
Technical Drawing1 page17 years ago
Arrow Electronics
Datasheet26 pages13 years ago
iiiC
Datasheet26 pages13 years ago
Component Distributors Inc.
Datasheet24 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.205
$ 15.295
$ 15.295
Stock
84,096
89,555
89,555
Authorized Distributors
4
3
3
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
4.2 µs
4.2 µs
4.2 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2656CUFD-H12#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2656CUFD-H12#PBF provided by its distributors.

SERIAL INPUT LOADING 4.6 us SETTLING TIME 12-BIT DAC PQCC20
DAC 8-CH 12-bit Automotive 20-Pin QFN EP Tube
Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
4.6us SPI 5V 12Bit QFN-20-EP(4x5) Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2656CUFDH12PBF

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins20
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Bits12
Number of Channels8
Number of Converters8
Output TypeVoltage
Resolution1.5 B
Schedule B8542390000
Settling Time4.2 µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2656CUFD-H12#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages13 years ago
Technical Drawing1 page17 years ago
Arrow Electronics
Datasheet26 pages13 years ago
iiiC
Datasheet26 pages13 years ago
Component Distributors Inc.
Datasheet24 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements