Analog Devices LTC2635CMSE-LZ10#TRPBF

Digital to Analog Converters - DAC 10-Bit I2C Quad DAC (2.5V ref, Reset to Zero-Scale)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)1 LSB
Interface2-Wire, I2C, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Bits10
Number of Channels4
Number of Converters4
Output TypeVoltage
PackagingTape and Reel
Resolution1.25 B
Settling Time4.1 µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2635CMSE-LZ10#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet32 pages13 years ago
Technical Drawing1 page10 years ago
SHENGYU ELECTRONICS
Datasheet32 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2635CMSE-LZ10#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2635CMSE-LZ10#TRPBF provided by its distributors.

Digital to Analog Converters - DAC 10-Bit I2C Quad DAC (2.5V ref, Reset to Zero-Scale)
D/A Converter, 1 Func, Serial Input Loading, 4.1us Settling Time, PDSO10
4.1us I2C 2.7V~5.5V 10Bit MSOP-10-EP Digital To Analog Converters (DACs) ROHS
Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference
DAC 4-CH 10-bit 10-Pin MSOP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2635CMSELZ10TRPBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)1 LSB
Interface2-Wire, I2C, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Bits10
Number of Channels4
Number of Converters4
Output TypeVoltage
PackagingTape and Reel
Resolution1.25 B
Settling Time4.1 µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2635CMSE-LZ10#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet32 pages13 years ago
Technical Drawing1 page10 years ago
SHENGYU ELECTRONICS
Datasheet32 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements