Analog Devices LTC2497IUHF#PBF

16-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial Automotive 38-Pin QFN EP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins38
Technical
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current160 µA
Number of Bits16
Number of Converters1
Number of Elements1
PolarityBipolar
Resolution2 B
Sampling Rate7.5 sps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2497IUHF#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet30 pages9 years ago
Linear Technology
Datasheet28 pages13 years ago
Technical Drawing1 page16 years ago
Component Distributors Inc.
Datasheet28 pages17 years ago

Inventory History

3 month trend:
+65.04%

Alternate Parts

Price @ 1000
$ 5.811
$ 4.482
$ 4.482
Stock
127,890
97,652
97,652
Authorized Distributors
10
11
11
Case/Package
QFN
QFN
QFN
Number of Pins
38
38
38
Number of Bits
16
16
16
Sampling Rate
7.5 sps
7.5 sps
7.5 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C, Serial
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2497IUHF#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2497IUHF#PBF provided by its distributors.

16-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial Automotive 38-Pin QFN EP Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC38
16-Bit 8-/16-Channel ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface
Analog to Digital Converters - ADC 16 Bit, 16 Channel I2C Easy Drive Delta Sigma ADC
Analogue To Digital Converter, 16 Bit, 7.5 Sps, Single, 2.7 V, 5.5 V, Qfn

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2497IUHFPBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins38
Technical
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current160 µA
Number of Bits16
Number of Converters1
Number of Elements1
PolarityBipolar
Resolution2 B
Sampling Rate7.5 sps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2497IUHF#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet30 pages9 years ago
Linear Technology
Datasheet28 pages13 years ago
Technical Drawing1 page16 years ago
Component Distributors Inc.
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements