Analog Devices LTC2483CDD#TRPBF

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
InterfaceI2C, Serial
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Bits16
Number of Converters1
Sampling Rate6.8 sps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2483CDD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet34 pages13 years ago
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet32 pages17 years ago

Alternate Parts

Price @ 1000
$ 3.38
$ 3.38
Stock
105,388
122,226
122,226
Authorized Distributors
3
10
10
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
6.8 sps
6.8 sps
6.8 sps
Polarity
-
Bipolar
Bipolar
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2483CDD#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2483CDD#TRPBF provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10
ADC Single Delta-Sigma 6.82sps 16-bit Serial 10-Pin DFN EP T/R
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface
Analog to Digital Converters - ADC 16-Bit I2C Delta Sigma ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2483CDD#TRPBF.
  • LTC2483CDDTRPBF
  • LTC2483CDDTRPBF.

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
InterfaceI2C, Serial
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Bits16
Number of Converters1
Sampling Rate6.8 sps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2483CDD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet34 pages13 years ago
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet32 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements