📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices LTC2480IMS#PBF

1-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial Automotive 10-Pin MSOP Tube
$ 3.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2480IMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Component Distributors Inc.

Nu Horizons

Inventory History

3 month trend:
-2.35%

CAD Models

Download Analog Devices LTC2480IMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.327
$ 3.684
$ 3.684
Stock
214,763
912,463
912,463
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
7.5 sps
7.5 sps
7.5 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2480IMS#PBF.

Related Parts

Analog DevicesLTC2433-1IMS#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
Analog DevicesLTC2431CMS
Single Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC2480IMS#PBF provided by its distributors.

1-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial Automotive 10-Pin MSOP Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
Analogue To Digital Converter, 16 Bit, 6.8 Sps, Single, 2.7 V, 5.5 V, Msop
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
16-Bit Delta Sigma ADC w/PGA, Temp
16Bit 2.7V~5.5V 7.5Hz SPI MSOP-10 Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2480IMSPBF