Analog Devices LTC2450CDC-1#TRPBF

1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 6-Pin DFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Integral Nonlinearity (INL)10 LSB
InterfaceSPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Power Dissipation1.05 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current350 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
PolarityUnipolar
Resolution2 B
Sampling Rate30 sps
Supply TypeSingle
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2450CDC-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages16 years ago
Technical Drawing1 page8 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Alternate Parts

Price @ 1000
$ 2.31
$ 2.31
Stock
104,626
163,904
163,904
Authorized Distributors
3
9
9
Case/Package
DFN
DFN
DFN
Number of Pins
6
6
6
Number of Bits
16
16
16
Sampling Rate
30 sps
30 sps
30 sps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
10 LSB
10 LSB
10 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2450CDC-1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2450CDC-1#TRPBF provided by its distributors.

1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 6-Pin DFN EP T/R
Analog to Digital Converters - ADC 16-bit 60Hz Delta Sigma ADC in 2x2 DFN
Easy-to-Use, Ultra-Tiny 16-Bit ΔΣ ADC
A/D Converter, 16-Bit, 1 Func, 1 Channel, CMOS, PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2450CDC1TRPBF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Integral Nonlinearity (INL)10 LSB
InterfaceSPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Power Dissipation1.05 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current350 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
PolarityUnipolar
Resolution2 B
Sampling Rate30 sps
Supply TypeSingle
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2450CDC-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages16 years ago
Technical Drawing1 page8 years ago
Component Distributors Inc.
Datasheet20 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements