Analog Devices LTC2418CGN

16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Bits24
Number of Converters1
Number of Elements1
PackagingBulk
PolarityBipolar
Resolution3 B
Sampling Rate7.5 sps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2418CGN.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet48 pages18 years ago
iiiC
Datasheet48 pages18 years ago
Component Distributors Inc.
Datasheet48 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 88.11
$ 13.301
$ 13.301
Stock
1,357
255,949
255,949
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
7.5 sps
7.5 sps
7.5 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
16
16
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2418CGN.

Descriptions

Descriptions of Analog Devices LTC2418CGN provided by its distributors.

16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N
IC,A/D CONVERTER,SINGLE,24-BIT,CMOS,SSOP,28PIN
IC ADC 24BIT DIFF INPUT 28SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Bits24
Number of Converters1
Number of Elements1
PackagingBulk
PolarityBipolar
Resolution3 B
Sampling Rate7.5 sps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2418CGN.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet48 pages18 years ago
iiiC
Datasheet48 pages18 years ago
Component Distributors Inc.
Datasheet48 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago