Analog Devices / Linear Technology LTC2415IGN

LTC2415 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Differential Reference

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits24
Number of Converters2
Number of Elements1
PackagingBulk
PolarityBipolar
Resolution3 B
Sampling Rate15 sps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2415IGN.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet40 pages21 years ago
Jameco
Datasheet41 pages15 years ago

Alternate Parts

Price @ 1000
$ 9.981
$ 9.981
Stock
1
65,490
65,490
Authorized Distributors
0
10
10
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
24
24
24
Sampling Rate
15 sps
15 sps
15 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC2415IGN.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2415IGN provided by its distributors.

LTC2415 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Differential Reference
IC,A/D CONVERTER,SINGLE,24-BIT,CMOS,SSOP,16PIN
IC A/D CONV 24BIT MICRPWR 16SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits24
Number of Converters2
Number of Elements1
PackagingBulk
PolarityBipolar
Resolution3 B
Sampling Rate15 sps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2415IGN.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet40 pages21 years ago
Jameco
Datasheet41 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant