Analog Devices LTC2402CMS#TRPBF

ADC Single Delta-Sigma 7.5SPS 24-Bit Serial 10-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Bits24
Number of Converters2
Number of Elements1
PolarityUnipolar
Resolution3 B
Sampling Rate7.5 sps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2402CMS#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet32 pages23 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet32 pages23 years ago
Component Distributors Inc.
Datasheet32 pages23 years ago

Alternate Parts

Price @ 1000
$ 11.09
$ 11.09
Stock
88,578
172,507
172,507
Authorized Distributors
3
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
24
24
24
Sampling Rate
7.5 sps
7.5 sps
7.5 sps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2402CMS#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2402CMS#TRPBF provided by its distributors.

ADC Single Delta-Sigma 7.5SPS 24-Bit Serial 10-Pin MSOP T/R
2-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
Analog to Digital Converters - ADC 24-Bit Power 2/Ch Delta-Sigma ADC
24Bit 2.7V~5.5V 7.5Hz SPI MSOP-10 Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2402CMSTRPBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Bits24
Number of Converters2
Number of Elements1
PolarityUnipolar
Resolution3 B
Sampling Rate7.5 sps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2402CMS#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet32 pages23 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet32 pages23 years ago
Component Distributors Inc.
Datasheet32 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements