Analog Devices / Linear Technology LTC2402CMS#TR

LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Bits24
Number of Converters2
Number of Elements1
PolarityUnipolar
Resolution3 B
Sampling Rate7.5 sps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2402CMS#TR.

Upverter
Datasheet32 pages23 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet32 pages23 years ago
Arrow Electronics
Datasheet32 pages23 years ago

Alternate Parts

Price @ 1000
$ 11.09
$ 11.09
Stock
1
170,953
170,953
Authorized Distributors
0
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
24
24
24
Sampling Rate
7.5 sps
7.5 sps
7.5 sps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC2402CMS#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2402CMS#TR provided by its distributors.

LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10
IC ADC 24BIT 2CH MICROPWR 10MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Bits24
Number of Converters2
Number of Elements1
PolarityUnipolar
Resolution3 B
Sampling Rate7.5 sps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2402CMS#TR.

Upverter
Datasheet32 pages23 years ago
Linear Technology
Technical Drawing1 page10 years ago
Datasheet32 pages23 years ago
Arrow Electronics
Datasheet32 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant