Analog Devices LTC2376CMS-20#PBF

1-Channel Single ADC SAR 250ksps 20-bit Serial 16-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins16
Technical
InterfaceSPI
Max Operating Temperature70 °C
Max Power Dissipation6.25 mW
Max Supply Voltage2.625 V
Min Operating Temperature0 °C
Min Supply Voltage2.375 V
Nominal Supply Current2.1 mA
Number of A/D Converters1
Number of Bits20
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage2.5 V
PolarityBipolar
Power Dissipation6.25 mW
Resolution2.5 B
Sampling Rate250 ksps
Schedule B8542390000
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2376CMS-20#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet30 pages7 years ago
Datasheet24 pages12 years ago
Linear Technology
Datasheet30 pages9 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet24 pages12 years ago

Inventory History

3 month trend:
-32.62%

Alternate Parts

Price @ 1000
$ 28.78
$ 33.11
$ 33.11
Stock
85,697
57,102
57,102
Authorized Distributors
6
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
16
16
16
Number of Bits
20
20
20
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.375 V
1.71 V
1.71 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2376CMS-20#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2376CMS-20#PBF provided by its distributors.

1-Channel Single ADC SAR 250ksps 20-bit Serial 16-Pin MSOP Tube
20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL
ADC, Successive Approximation, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
Analog to Digital Converters - ADC 20-Bit, 250ksps, 104dB SNR, 0.5pmm INL, 5.3mW, SAR ADC with Seria
Analog To Digital Converter Adc, 20 Bit, 250Ksps, Spi, Msop-16
20-B, 250ksps, L Pwr SAR ADC w

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2376CMS-20#PBF.
  • LTC2376CMS20PBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins16
Technical
InterfaceSPI
Max Operating Temperature70 °C
Max Power Dissipation6.25 mW
Max Supply Voltage2.625 V
Min Operating Temperature0 °C
Min Supply Voltage2.375 V
Nominal Supply Current2.1 mA
Number of A/D Converters1
Number of Bits20
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage2.5 V
PolarityBipolar
Power Dissipation6.25 mW
Resolution2.5 B
Sampling Rate250 ksps
Schedule B8542390000
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2376CMS-20#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet30 pages7 years ago
Datasheet24 pages12 years ago
Linear Technology
Datasheet30 pages9 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet24 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements