Analog Devices LTC2370IDE-16#PBF

16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR
Production

Price and Stock

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins16
Technical
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation22 mW
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Operating Supply Voltage2.5 V
PolarityUnipolar
Power Dissipation22 mW
Resolution2 B
Sampling Rate2 Msps
Supply TypeAnalog, Digital
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2370IDE-16#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages12 years ago
Technical Drawing1 page17 years ago
Component Distributors Inc.
Datasheet24 pages12 years ago

Alternate Parts

Price @ 1000
$ 33.69
$ 29.31
$ 29.31
Stock
46,540
28,043
28,043
Authorized Distributors
4
4
4
Case/Package
DFN
DFN
DFN
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2370IDE-16#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2370IDE-16#PBF provided by its distributors.

16-Bit, 2Msps, Pseudo- Differential Unipolar SAR ADC with 94dB SNR
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
Single ADC SAR 2Msps 16-bit Serial 16-Pin DFN EP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2370IDE16PBF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins16
Technical
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation22 mW
Max Supply Voltage2.625 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Operating Supply Voltage2.5 V
PolarityUnipolar
Power Dissipation22 mW
Resolution2 B
Sampling Rate2 Msps
Supply TypeAnalog, Digital
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2370IDE-16#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages12 years ago
Technical Drawing1 page17 years ago
Component Distributors Inc.
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements