Analog Devices LTC2351IUH-14#TRPBF

ADC, Proprietary Method, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins32
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation16.5 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits14
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PolarityBipolar, Unipolar
Power Dissipation100 mW
Resolution1.75 B
Sampling Rate1.5 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2351IUH-14#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages15 years ago
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet20 pages15 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Alternate Parts

Price @ 1000
$ 19.38
$ 19.38
Stock
98,842
89,211
89,211
Authorized Distributors
2
10
10
Case/Package
QFN EP
QFN
QFN
Number of Pins
32
32
32
Number of Bits
14
14
14
Sampling Rate
1.5 Msps
1.5 Msps
1.5 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
6
6
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2351IUH-14#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2351IUH-14#TRPBF provided by its distributors.

ADC, Proprietary Method, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
Hex Channel Single ADC 1.5Msps 14-bit Serial 32-Pin QFN EP T/R
6 Channel, 14-Bit, 1.5Msps Simultaneous Sampling ADC with Shutdown

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2351IUH-14TRPBF
  • LTC2351IUH14TRPBF

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins32
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation16.5 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits14
Number of Converters1
Number of Elements1
Operating Supply Voltage3 V
PolarityBipolar, Unipolar
Power Dissipation100 mW
Resolution1.75 B
Sampling Rate1.5 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2351IUH-14#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet20 pages15 years ago
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet20 pages15 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements