Analog Devices LTC2299CUP#PBF

2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel Automotive 64-Pin QFN EP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)5 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation516 mW
Max Supply Voltage3.4 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current148 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Elements2
Number of Inputs2
Operating Supply Voltage3 V
PolarityBipolar
Power Dissipation516 mW
Resolution1.75 B
Sampling Rate80 Msps
Signal to Noise Ratio (SNR)73 dB
Supply TypeSingle
Dimensions
Height750 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2299CUP#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages18 years ago
Technical Drawing1 page0 years ago
element14 APAC
Datasheet24 pages18 years ago
Jameco
Datasheet25 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 60.321
$ 77.755
Stock
55,503
65,000
Authorized Distributors
3
5
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
80 Msps
80 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
2
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2299CUP#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2299CUP#PBF provided by its distributors.

2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel Automotive 64-Pin QFN EP Tube
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64
Dual 14-Bit, 80Msps Low Power 3V ADC
14Bit 2.7V~3.4V 80MHz Parallel QFN-64-EP(9x9) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2299CUPPBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)5 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation516 mW
Max Supply Voltage3.4 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current148 mA
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Elements2
Number of Inputs2
Operating Supply Voltage3 V
PolarityBipolar
Power Dissipation516 mW
Resolution1.75 B
Sampling Rate80 Msps
Signal to Noise Ratio (SNR)73 dB
Supply TypeSingle
Dimensions
Height750 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2299CUP#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages18 years ago
Technical Drawing1 page0 years ago
element14 APAC
Datasheet24 pages18 years ago
Jameco
Datasheet25 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements