Analog Devices LTC2282IUP#PBF

ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Nominal Supply Current180 mA
Number of A/D Converters2
Number of Bits12
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3 V
PackagingBulk
PolarityBipolar
Power Dissipation630 mW
Resolution1.5 B
Sampling Rate105 Msps
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2282IUP#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages16 years ago
Technical Drawing1 page0 years ago
Newark
Datasheet24 pages16 years ago
iiiC
Datasheet24 pages16 years ago

Inventory History

3 month trend:
-11.63%

Alternate Parts

Price @ 1000
$ 70.88
$ 60.492
$ 60.492
Stock
41,028
56,869
56,869
Authorized Distributors
5
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
105 Msps
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
3.4 V
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2282IUP#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2282IUP#PBF provided by its distributors.

ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 64-Pin QFN EP Tube
Dual 12-Bit, 105Msps Low Power 3V ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2282IUPPBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Nominal Supply Current180 mA
Number of A/D Converters2
Number of Bits12
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3 V
PackagingBulk
PolarityBipolar
Power Dissipation630 mW
Resolution1.5 B
Sampling Rate105 Msps
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2282IUP#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages16 years ago
Technical Drawing1 page0 years ago
Newark
Datasheet24 pages16 years ago
iiiC
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements