Analog Devices LTC2280IUP#TRPBF

Analog to Digital Converters - ADC Dual 10-bit, 105Msps Low Power ADC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Integral Nonlinearity (INL)0.6 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation630 mW
Max Supply Voltage3.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Number of Bits10
Number of Converters2
Number of Elements2
Operating Supply Voltage3 V
PolarityBipolar
Power Dissipation630 mW
Resolution1.25 B
Sampling Rate105 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2280IUP#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages18 years ago
Technical Drawing1 page0 years ago
Component Distributors Inc.
Datasheet24 pages18 years ago
iiiC
Datasheet24 pages18 years ago

Alternate Parts

Price @ 1000
$ 18.12
$ 18.12
Stock
119,996
73,335
73,335
Authorized Distributors
3
8
8
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Number of Bits
10
10
10
Sampling Rate
105 Msps
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.6 LSB
0.6 LSB
0.6 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
3.4 V
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2280IUP#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2280IUP#TRPBF provided by its distributors.

Analog to Digital Converters - ADC Dual 10-bit, 105Msps Low Power ADC
ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Dual ADC Pipelined 105Msps 10-bit Parallel 64-Pin QFN EP T/R
10Bit 2.85V~3.4V 105MHz Parallel QFN-64-EP(9x9) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2280IUP#TRPBF.
  • LTC2280IUPTRPBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins64
Technical
Integral Nonlinearity (INL)0.6 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation630 mW
Max Supply Voltage3.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Number of Bits10
Number of Converters2
Number of Elements2
Operating Supply Voltage3 V
PolarityBipolar
Power Dissipation630 mW
Resolution1.25 B
Sampling Rate105 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2280IUP#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet24 pages18 years ago
Technical Drawing1 page0 years ago
Component Distributors Inc.
Datasheet24 pages18 years ago
iiiC
Datasheet24 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements