Analog Devices LTC2268CUJ-14#PBF

2-Channel Dual ADC Pipelined 125Msps 14-bit Serial Automotive 40-Pin QFN EP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Integral Nonlinearity (INL)3.5 LSB
InterfaceLVDS
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation364 mW
Max Supply Voltage1.9 V
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Number of Bits14
Number of Channels2
Number of Converters2
Number of Elements2
Operating Supply Voltage1.8 V
PolarityBipolar
Power Dissipation364 mW
Resolution1.75 B
Sampling Rate125 Msps
Supply TypeSingle
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2268CUJ-14#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet32 pages12 years ago
Technical Drawing1 page18 years ago
iiiC
Datasheet32 pages12 years ago
Component Distributors Inc.
Datasheet32 pages14 years ago

Alternate Parts

Price @ 1000
$ 84.831
$ 92.98
$ 92.98
Stock
64,685
131,179
131,179
Authorized Distributors
4
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS, SPI
LVDS, SPI
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2268CUJ-14#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2268CUJ-14#PBF provided by its distributors.

2-Channel Dual ADC Pipelined 125Msps 14-bit Serial Automotive 40-Pin QFN EP Tube
14-Bit, 125Msps Low Power Dual ADCs
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC40

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2268CUJ14PBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Integral Nonlinearity (INL)3.5 LSB
InterfaceLVDS
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation364 mW
Max Supply Voltage1.9 V
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Number of Bits14
Number of Channels2
Number of Converters2
Number of Elements2
Operating Supply Voltage1.8 V
PolarityBipolar
Power Dissipation364 mW
Resolution1.75 B
Sampling Rate125 Msps
Supply TypeSingle
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2268CUJ-14#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet32 pages12 years ago
Technical Drawing1 page18 years ago
iiiC
Datasheet32 pages12 years ago
Component Distributors Inc.
Datasheet32 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements