Analog Devices LTC2265CUJ-12#PBF

Analog to Digital Converters - ADC 12-bit, 65Msps, 1.8V Low-Power Dual ADC, Serial LVDS Outputs
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceLVDS, Serial
Max Operating Temperature70 °C
Max Power Dissipation232 mW
Max Supply Voltage1.9 V
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Nominal Supply Current82 mA
Number of Bits12
Number of Converters2
Number of Elements2
Operating Supply Voltage1.8 V
PolarityBipolar
Power Dissipation232 mW
Resolution1.5 B
Sampling Rate65 Msps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2265CUJ-12#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet34 pages12 years ago
Technical Drawing1 page18 years ago
iiiC
Datasheet34 pages12 years ago
element14
Datasheet34 pages14 years ago
Datasheet32 pages14 years ago

Inventory History

3 month trend:
-13.85%

Alternate Parts

Price @ 1000
$ 32.11
$ 36.04
$ 36.04
Stock
56,743
52,127
52,127
Authorized Distributors
6
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Number of Bits
12
12
12
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Bipolar
-
-
Interface
LVDS, Serial
LVDS, SPI
LVDS, SPI
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
0.1 LSB
0.1 LSB
Number of A/D Converters
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2265CUJ-12#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2265CUJ-12#PBF provided by its distributors.

Analog to Digital Converters - ADC 12-bit, 65Msps,1.8V Low-Power Dual ADC, Serial LVDS Outputs
Dual ADC 65Msps 12-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC40
12Bit 1.7V~1.9V 65MHz serial QFN-40-EP(6x6) Analog To Digital Converters (ADCs) ROHS
IC, ADC, 12BIT, 65MSPS, QFN-40; Resolution (Bits):12; Input Channel Type:Differential, Single Ended; Data Interface:Serial, SPI; Supply Current:82mA; Offset Voltage:3mV; Digital IC Case Style:QFN; No. of Pins:40 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2265CUJ12PBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceLVDS, Serial
Max Operating Temperature70 °C
Max Power Dissipation232 mW
Max Supply Voltage1.9 V
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Nominal Supply Current82 mA
Number of Bits12
Number of Converters2
Number of Elements2
Operating Supply Voltage1.8 V
PolarityBipolar
Power Dissipation232 mW
Resolution1.5 B
Sampling Rate65 Msps
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2265CUJ-12#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet34 pages12 years ago
Technical Drawing1 page18 years ago
iiiC
Datasheet34 pages12 years ago
element14
Datasheet34 pages14 years ago
Datasheet32 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements