Analog Devices / Linear Technology LTC2264IUJ-12#TRPBF

12-bit, 40Msps, 1.8V Low-Power Dual ADC, Serial LVDS Outputs
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceLVDS
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation169 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Bits12
Number of Channels2
Number of Converters2
Number of Elements2
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Dissipation169 mW
Resolution1.5 B
Sampling Rate40 Msps
Supply TypeAnalog, Digital
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2264IUJ-12#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet34 pages12 years ago
Upverter
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Alternate Parts

Price @ 1000
$ 25.76
$ 34.037
Stock
30,350
34,302
50,294
Authorized Distributors
1
6
2
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Number of Bits
12
12
12
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
0.1 LSB
Number of A/D Converters
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC2264IUJ-12#TRPBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2264IUJ-12#TRPBF provided by its distributors.

12-bit, 40Msps, 1.8V Low-Power Dual ADC, Serial LVDS Outputs
ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC40
12Bit 1.7V~1.9V 40MHz serial QFN-40-EP(6x6) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceLVDS
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation169 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Bits12
Number of Channels2
Number of Converters2
Number of Elements2
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
PolarityBipolar
Power Dissipation169 mW
Resolution1.5 B
Sampling Rate40 Msps
Supply TypeAnalog, Digital
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2264IUJ-12#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet34 pages12 years ago
Upverter
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements