Analog Devices LTC2261IUJ-14#PBF

1-Channel Single ADC Pipelined 125Msps 14-bit Parallel Automotive 40-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Integral Nonlinearity (INL)3.75 LSB
InterfaceLVDS, Parallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage1.8 V
PolarityBipolar
Power Dissipation246 mW
Resolution1.75 B
Sampling Rate125 Msps
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2261IUJ-14#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet34 pages10 years ago
Linear Technology
Technical Drawing1 page18 years ago
Datasheet34 pages11 years ago
iiiC
Datasheet34 pages11 years ago
Component Distributors Inc.
Datasheet32 pages15 years ago

Inventory History

3 month trend:
-15.91%

Alternate Parts

Price @ 1000
$ 103.945
$ 82
$ 82
Stock
45,371
38,907
38,907
Authorized Distributors
7
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
3.75 LSB
3.75 LSB
3.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2261IUJ-14#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2261IUJ-14#PBF provided by its distributors.

1-Channel Single ADC Pipelined 125Msps 14-bit Parallel Automotive 40-Pin QFN EP Tube
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40
14-Bit, 125Msps Ultra-Low Power 1.8V ADCs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2261IUJ14#PBF
  • LTC2261IUJ14PBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Integral Nonlinearity (INL)3.75 LSB
InterfaceLVDS, Parallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage1.8 V
PolarityBipolar
Power Dissipation246 mW
Resolution1.75 B
Sampling Rate125 Msps
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2261IUJ-14#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet34 pages10 years ago
Linear Technology
Technical Drawing1 page18 years ago
Datasheet34 pages11 years ago
iiiC
Datasheet34 pages11 years ago
Component Distributors Inc.
Datasheet32 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements