Analog Devices LTC2258IUJ-14#PBF

Single ADC Pipelined 65Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceParallel, SPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation90 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current44.7 mA
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Operating Supply Voltage1.8 V
PolarityBipolar
Power Dissipation177 mW
Resolution1.75 B
Sampling Rate65 Msps
Supply TypeSingle
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2258IUJ-14#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet34 pages10 years ago
Linear Technology
Datasheet34 pages11 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet32 pages15 years ago
element14
Datasheet32 pages14 years ago

Alternate Parts

Price @ 1000
$ 48.52
$ 40.78
$ 40.78
Stock
89,947
90,255
90,255
Authorized Distributors
5
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Number of Bits
14
14
14
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel, SPI
Parallel, SPI
Parallel, SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2258IUJ-14#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC2258IUJ-14#PBF provided by its distributors.

Single ADC Pipelined 65Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40
14Bit 1.7V~1.9V 65MHz Parallel QFN-40-EP(6x6) Analog To Digital Converters (ADCs) ROHS
A/D Converter IC; Resolution (Bits):14; Sample Rate:65 MSPS; Input Channels Per ADC:1; Input Channel Type:Voltage; Data Interface:Serial, SPI; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Termination Type:SMD ;RoHS Compliant: Yes
14BIT ADC, 65MSPS, 1.8V, LP, 40QFN; Resolution (Bits):14bit; Sampling Rate:65MSPS; Input Channel Type:Differential, Single Ended; Data Interface:Parallel, Serial, SPI; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Voltage Range - Digital:1.1V to 1.9V, 1.7V to 1.9V; Supply Current:44.7mA; Digital IC Case Style:QFN; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); No. of Channels:1; Base Number:2258; IC Case Style:QFN; Input Type:Differential, Single Ended; Package / Case:QFN; Sample Rate:65MSPS; Sample Rate:65MSPS; Supply Voltage Max:1.9V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2258IUJ-14PBF
  • LTC2258IUJ14PBF

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins40
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceParallel, SPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation90 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current44.7 mA
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Operating Supply Voltage1.8 V
PolarityBipolar
Power Dissipation177 mW
Resolution1.75 B
Sampling Rate65 Msps
Supply TypeSingle
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2258IUJ-14#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet34 pages10 years ago
Linear Technology
Datasheet34 pages11 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet32 pages15 years ago
element14
Datasheet32 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements